
2SA2018TL | |
|---|---|
DigiKey Part Number | 2SA2018TLTR-ND - Tape & Reel (TR) 2SA2018TLCT-ND - Cut Tape (CT) 2SA2018TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2018TL |
Description | TRANS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2018TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package EMT3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19760 € | 19,76 € |
| 500 | 0,14886 € | 74,43 € |
| 1.000 | 0,13311 € | 133,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11309 € | 339,27 € |
| 6.000 | 0,10300 € | 618,00 € |
| 9.000 | 0,09785 € | 880,65 € |
| 15.000 | 0,09207 € | 1.381,05 € |
| 21.000 | 0,08864 € | 1.861,44 € |
| 30.000 | 0,08532 € | 2.559,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

