Parametric Equivalent
Parametric Equivalent



2SA1774EBTLS | |
|---|---|
DigiKey Part Number | 846-2SA1774EBTLSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1774EBTLS |
Description | TRANS PNP 50V 0.15A EMT3F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774EBTLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05137 € | 154,11 € |
| 6.000 | 0,04618 € | 277,08 € |
| 9.000 | 0,04354 € | 391,86 € |
| 15.000 | 0,04056 € | 608,40 € |
| 21.000 | 0,03880 € | 814,80 € |
| 30.000 | 0,03708 € | 1.112,40 € |
| 75.000 | 0,03332 € | 2.499,00 € |
| 150.000 | 0,03099 € | 4.648,50 € |
| Unit Price without VAT: | 0,05137 € |
|---|---|
| Unit Price with VAT: | 0,06113 € |


