Similar
Similar

2SA1759T100P | |
|---|---|
DigiKey Part Number | 2SA1759T100PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1759T100P |
Description | TRANS PNP 400V 0.1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 100 mA 12MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 12MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |



