Bipolar (BJT) Transistor PNP 120 V 50 mA 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1579U3T106R

DigiKey Part Number
846-2SA1579U3T106RTR-ND - Tape & Reel (TR)
846-2SA1579U3T106RCT-ND - Cut Tape (CT)
846-2SA1579U3T106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1579U3T106R
Description
TRANS PNP 120V 0.05A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
UMT3
Vce Saturation (Max) @ Ib, Ic
250mV @ 30mA, 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27100 €2,71 €
1000,17200 €17,20 €
5000,12896 €64,48 €
1.0000,11506 €115,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09736 €292,08 €
6.0000,08844 €530,64 €
9.0000,08389 €755,01 €
15.0000,07877 €1.181,55 €
21.0000,07575 €1.590,75 €
30.0000,07280 €2.184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €