
2SA1579T106S | |
|---|---|
DigiKey Part Number | 2SA1579T106STR-ND - Tape & Reel (TR) 2SA1579T106SCT-ND - Cut Tape (CT) 2SA1579T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1579T106S |
Description | TRANS PNP 120V 0.05A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1579T106S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1579T106R | Rohm Semiconductor | 3.022 | 2SA1579T106RCT-ND | 0,49000 € | Parametric Equivalent |
| 2SA1579U3HZGT106R | Rohm Semiconductor | 4.808 | 846-2SA1579U3HZGT106RCT-ND | 0,52000 € | Parametric Equivalent |
| 2SA1579U3T106 | Rohm Semiconductor | 3.810 | 846-2SA1579U3T106CT-ND | 0,44000 € | Parametric Equivalent |
| 2SA1579U3T106S | Rohm Semiconductor | 576 | 846-2SA1579U3T106SCT-ND | 0,44000 € | Parametric Equivalent |
| 2SARA41CHZGT116S | Rohm Semiconductor | 0 | 846-2SARA41CHZGT116SCT-ND | 0,12233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18250 € | 18,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10424 € | 312,72 € |
| 6.000 | 0,09490 € | 569,40 € |
| 9.000 | 0,09031 € | 812,79 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

