Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1577T106R

DigiKey Part Number
2SA1577T106RTR-ND - Tape & Reel (TR)
2SA1577T106RCT-ND - Cut Tape (CT)
2SA1577T106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1577T106R
Description
TRANS PNP 32V 0.5A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA1577T106R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
1000,09950 €9,95 €
5000,07344 €36,72 €
1.0000,06500 €65,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05424 €162,72 €
6.0000,04881 €292,86 €
9.0000,04604 €414,36 €
15.0000,04292 €643,80 €
21.0000,04107 €862,47 €
30.0000,03928 €1.178,40 €
75.0000,03534 €2.650,50 €
150.0000,03290 €4.935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €