Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

2SA1514KT146S | |
|---|---|
DigiKey Part Number | 2SA1514KT146STR-ND - Tape & Reel (TR) 2SA1514KT146SCT-ND - Cut Tape (CT) 2SA1514KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1514KT146S |
Description | TRANS PNP 120V 0.05A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20010 € | 20,01 € |
| 500 | 0,15072 € | 75,36 € |
| 1.000 | 0,13479 € | 134,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11451 € | 343,53 € |
| 6.000 | 0,10429 € | 625,74 € |
| 9.000 | 0,09908 € | 891,72 € |
| 15.000 | 0,09323 € | 1.398,45 € |
| 21.000 | 0,08976 € | 1.884,96 € |
| 30.000 | 0,08639 € | 2.591,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





