2SA1036KT146P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.676
Unit Price: 0,49000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.631
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,45000 €
Datasheet
Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1036KT146P

DigiKey Part Number
2SA1036KT146P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1036KT146P
Description
TRANS PNP 32V 0.5A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes