
2N3904T93 | |
|---|---|
DigiKey Part Number | 2N3904T93-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3904T93 |
Description | TRANS NPN 40V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3904TA | onsemi | 125.236 | 2N3904TAFSCT-ND | 0,24000 € | Direct |
| 2N3904TAR | onsemi | 11.444 | 2N3904TARCT-ND | 0,25000 € | Direct |
| 2N3904TF | onsemi | 28.150 | 2N3904TFCT-ND | 0,25000 € | Direct |
| 2N3904TFR | onsemi | 8.879 | 2N3904D26ZCT-ND | 0,25000 € | Direct |
| 2N3904 | Diotec Semiconductor | 76.116 | 4878-2N3904CT-ND | 0,12000 € | Parametric Equivalent |




