Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3904

DigiKey Part Number
4878-2N3904CT-ND - Cut Tape (CT)
4878-2N3904TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N3904
Description
TRANS NPN 40V 0.2A TO-92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N3904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07100 €0,71 €
1000,04410 €4,41 €
5000,03186 €15,93 €
1.0000,02788 €27,88 €
2.0000,02452 €49,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,02298 €91,92 €
8.0000,02044 €163,52 €
12.0000,01914 €229,68 €
20.0000,01768 €353,60 €
28.0000,01681 €470,68 €
40.0000,01597 €638,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €