Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1SR154-600TE25 | |
|---|---|
DigiKey Part Number | 1SR154-600TE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SR154-600TE25 |
Description | DIODE STANDARD 600V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR1LAM6STR | Rohm Semiconductor | 108 | RR1LAM6SCT-ND | 0,63000 € | Similar |
| RR268MM-600TR | Rohm Semiconductor | 3.138 | RR268MM-600CT-ND | 0,48000 € | Similar |
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | 0,04952 € | Direct |
| MRA4005T1G | onsemi | 106.269 | MRA4005T1GOSCT-ND | 0,32000 € | Upgrade |
| MRA4005T3G | onsemi | 196.838 | MRA4005T3GOSCT-ND | 0,30000 € | Upgrade |


















