
RR268MM-600TR | |
|---|---|
DigiKey Part Number | RR268MM-600TR-ND - Tape & Reel (TR) RR268MM-600CT-ND - Cut Tape (CT) RR268MM-600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR268MM-600TR |
Description | DIODE STANDARD 400V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RR268MM-600TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,12964 € | 129,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10997 € | 329,91 € |
| 6.000 | 0,10005 € | 600,30 € |
| 9.000 | 0,09499 € | 854,91 € |
| 15.000 | 0,08931 € | 1.339,65 € |
| 21.000 | 0,08594 € | 1.804,74 € |
| 30.000 | 0,08267 € | 2.480,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


