
W255HT | |
|---|---|
DigiKey Part Number | 2156-W255HT-ND |
Manufacturer | |
Manufacturer Product Number | W255HT |
Description | LOW SKEW CLOCK DRIVER |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:25 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Buffer/Driver | |
Ratio - Input:Output | 1:25 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,21194 € | 259,63 € |
| Unit Price without VAT: | 7,21194 € |
|---|---|
| Unit Price with VAT: | 8,58221 € |

