
W163-15GT | |
|---|---|
DigiKey Part Number | 2156-W163-15GT-ND |
Manufacturer | |
Manufacturer Product Number | W163-15GT |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Clock Zero Delay Buffer IC 1:5 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 2.97V ~ 3.63V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Zero Delay Buffer | Supplier Device Package 8-SOIC |
Ratio - Input:Output 1:5 |
| Bulk: | 4785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04518 € | 256,07 € |
| Unit Price without VAT: | 1,04518 € |
|---|---|
| Unit Price with VAT: | 1,24376 € |

