
W152-1G | |
|---|---|
DigiKey Part Number | 2156-W152-1G-ND |
Manufacturer | |
Manufacturer Product Number | W152-1G |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Clock Zero Delay Buffer IC 1:8 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zero Delay Buffer | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | - | |
Output | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 2970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,45107 € | 258,83 € |
| Unit Price without VAT: | 3,45107 € |
|---|---|
| Unit Price with VAT: | 4,10677 € |

