
VSC050XKM-01 | |
|---|---|
DigiKey Part Number | 2156-VSC050XKM-01-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | VSC050XKM-01 |
Description | VSC050SeriIControlleCMOS |
Customer Reference | |
Detailed Description | Controller Serial Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | Serial | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
| Bulk: | 35926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,65761 € | 259,69 € |
| Unit Price without VAT: | 3,65761 € |
|---|---|
| Unit Price with VAT: | 4,35256 € |

