
USBN9604SLBX | |
|---|---|
DigiKey Part Number | 2156-USBN9604SLBX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | USBN9604SLBX |
Description | USBN9604 USBN9604 |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 1.0 and 1.1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-TFQFN, CSP | |
Supplier Device Package | 28-CSP (5.5x4.5) | |
Base Product Number |
| Bulk: | 7323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,92955 € | 260,90 € |
| Unit Price without VAT: | 5,92955 € |
|---|---|
| Unit Price with VAT: | 7,05616 € |

