
USB20H04-JT | |
|---|---|
DigiKey Part Number | 2156-USB20H04-JT-ND |
Manufacturer | SMSC |
Manufacturer Product Number | USB20H04-JT |
Description | 4-PORT USB 2.0 HUB CONTROLLER |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 I2C, SMBus, Serial, USB Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMSC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus, Serial, USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.74V ~ 2V, 3V ~ 3.6V | |
Current - Supply | 135mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Grade | - | |
Qualification | - |
| Bulk: | 2987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,17556 € | 257,22 € |
| Unit Price without VAT: | 3,17556 € |
|---|---|
| Unit Price with VAT: | 3,77892 € |

