
UPD6708GS-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPD6708GS-E2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD6708GS-E2-A |
Description | MULTI PROTOCOL CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | Controller Bus Interface 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | - | |
Function | Controller | |
Interface | Bus | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.216", 5.50mm Width) | |
Supplier Device Package | 16-SOP | |
Grade | - | |
Qualification | - |

