
UPC452C-A | |
|---|---|
DigiKey Part Number | 2156-UPC452C-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC452C-A |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UPC452C-A Models |
Category | Number of Circuits 4 |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
Amplifier Type |
| Bulk: | 4003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

