UCC28528DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 750
Unit Price: 2,78000 €
Datasheet
PFC IC Average Current 200kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Average Current 200kHz 20-SOIC
20-SOIC Pkg

UCC28528DW

DigiKey Part Number
296-18041-5-ND
Manufacturer
Manufacturer Product Number
UCC28528DW
Description
IC PFC CTR AVERAGE 200KHZ 20SOIC
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28528DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
200kHz
Current - Startup
100 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.564 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.564In Stock
Ships from Rochester Electronics, LLC