PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28019D

DigiKey Part Number
296-34749-5-ND
Manufacturer
Manufacturer Product Number
UCC28019D
Description
IC PFC CTRLR CCM 65KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28019D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
65kHz
Current - Startup
100 µA
Voltage - Supply
10V ~ 21V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,30600 €13,06 €
751,08493 €81,37 €
1501,03340 €155,01 €
3000,99097 €297,29 €
5250,96229 €505,20 €
1.0500,93245 €979,07 €
2.5500,90182 €2.299,64 €
5.0250,88306 €4.437,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €

Other Suppliers on DigiKey

3.366In Stock
Ships from Rochester Electronics, LLC