Similar

UA741CD | |
|---|---|
DigiKey Part Number | 296-11106-5-ND |
Manufacturer | |
Manufacturer Product Number | UA741CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA741CD Models |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA741CDR | Texas Instruments | 2.571 | 296-15051-1-ND | 0,34000 € | MFR Recommended |
| MC33171DR2G | onsemi | 6.954 | MC33171DR2GOSCT-ND | 0,38000 € | Similar |
| TL061ACDT | STMicroelectronics | 9.559 | 497-2191-1-ND | 0,71000 € | Similar |
| TL061CDT | STMicroelectronics | 5.577 | 497-2192-1-ND | 0,53000 € | Similar |
| TL061IDT | STMicroelectronics | 5.485 | 497-4054-1-ND | 0,60000 € | Similar |




