
TZ860N16KOFHPSA2 | |
|---|---|
DigiKey Part Number | 2156-TZ860N16KOFHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TZ860N16KOFHPSA2 |
Description | SCR MODULE 1.6KV 1500A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1500 A Single Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 860 A | |
Current - On State (It (RMS)) (Max) | 1500 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Hold (Ih) (Max) | 500 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Module |
| Tray: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 € | 425,00 € |
| Unit Price without VAT: | 425,00000 € |
|---|---|
| Unit Price with VAT: | 505,75000 € |

