
TTW3C115N16LOFHOSA1 | |
|---|---|
DigiKey Part Number | 2156-TTW3C115N16LOFHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | TTW3C115N16LOFHOSA1 |
Description | SCR MODULE 1.6KV 75A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 75 A Bridge, 3-Phase - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, 3-Phase - All SCRs | |
Number of SCRs, Diodes | 6 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (RMS)) (Max) | 75 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 720A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Bulk: | 381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 113,81500 € | 227,63 € |
| Unit Price without VAT: | 113,81500 € |
|---|---|
| Unit Price with VAT: | 135,43985 € |

