Image for TTB6C95N16LOF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTB6C95N16LOF

DigiKey Part Number
2156-TTB6C95N16LOF-ND
Manufacturer
Manufacturer Product Number
TTB6C95N16LOF
Description
SCR MODULE 1.6KV 75A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 75 A Bridge, 3-Phase - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Structure
Bridge, 3-Phase - All SCRs
Number of SCRs, Diodes
6 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
130 A
Current - On State (It (RMS)) (Max)
75 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
720A @ 50Hz
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:236
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2108,86500 €217,73 €
Unit Price without VAT:108,86500 €
Unit Price with VAT:129,54935 €