
TT500N12KOFHPSA2 | |
|---|---|
DigiKey Part Number | 2156-TT500N12KOFHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TT500N12KOFHPSA2 |
Description | SCR MODULE 1.2KV 900A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 900 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 900 A |
Manufacturer Infineon Technologies | Voltage - Gate Trigger (Vgt) (Max) 2.2 V |
Packaging Tray | Current - Gate Trigger (Igt) (Max) 250 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 17000A @ 50Hz |
Structure Series Connection - All SCRs | Current - Hold (Ih) (Max) 300 mA |
Number of SCRs, Diodes 2 SCRs | Operating Temperature -40°C ~ 125°C |
Voltage - Off State 1.2 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 500 A | Package / Case Module |
| Tray: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,44000 € | 256,44 € |
| Unit Price without VAT: | 256,44000 € |
|---|---|
| Unit Price with VAT: | 305,16360 € |

