
TRSF3222ECDB | |
|---|---|
DigiKey Part Number | TRSF3222ECDB-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3222ECDB |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3222ECDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3222EIPWR | Texas Instruments | 533 | 296-25079-1-ND | 2,61000 € | MFR Recommended |
| MAX3222ECAP+ | Analog Devices Inc./Maxim Integrated | 311 | MAX3222ECAP+-ND | 8,10000 € | Direct |
| ICL3222CVZ | Renesas Electronics Corporation | 2.028 | ICL3222CVZ-ND | 2,24000 € | Similar |
| ICL3222ECAZ | Renesas Electronics Corporation | 3.357 | ICL3222ECAZ-ND | 2,24000 € | Similar |
| ICL3222ECAZ-T | Renesas Electronics Corporation | 1.947 | ICL3222ECAZ-TCT-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

