
TRS232D | |
|---|---|
DigiKey Part Number | TRS232D-ND |
Manufacturer | |
Manufacturer Product Number | TRS232D |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232D Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232DR | Texas Instruments | 20.271 | 296-14619-1-ND | 1,15000 € | MFR Recommended |
| HIN232ACBNZ | Renesas Electronics Corporation | 4.008 | HIN232ACBNZ-ND | 1,52000 € | Similar |
| HIN232ACBNZ-T | Renesas Electronics Corporation | 8.657 | HIN232ACBNZ-TCT-ND | 1,52000 € | Similar |
| HIN232EIBNZ | Renesas Electronics Corporation | 82 | HIN232EIBNZ-ND | 1,45000 € | Similar |
| HIN232EIBNZ-T | Renesas Electronics Corporation | 0 | HIN232EIBNZ-T-ND | 0,67285 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12500 € | 11,25 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

