
TPS60125PWP | |
|---|---|
DigiKey Part Number | 296-10949-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60125PWP |
Description | IC REG CHARGE PUMP 3V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60125PWP Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 320kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,86408 € | 913,40 € |
| Unit Price without VAT: | 1,86408 € |
|---|---|
| Unit Price with VAT: | 2,21826 € |

