
TPS2075DBG4 | |
|---|---|
DigiKey Part Number | 2156-TPS2075DBG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2075DBG4 |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 100mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | ||
Base Product Number |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,03279 € | 259,41 € |
| Unit Price without VAT: | 6,03279 € |
|---|---|
| Unit Price with VAT: | 7,17902 € |

