
TLV4113IDR | |
|---|---|
DigiKey Part Number | 2156-TLV4113IDR-ND |
Manufacturer | |
Manufacturer Product Number | TLV4113IDR |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.3 pA |
| Bulk: | 4691 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

