
TLV4111CD | |
|---|---|
DigiKey Part Number | 296-34488-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV4111CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4111CD Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA |
Packaging Tube | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP601-E/SN | Microchip Technology | 370 | MCP601-E/SN-ND | 5,66000 € | Similar |
| MCP6271-E/SN | Microchip Technology | 214 | MCP6271-E/SN-ND | 6,02000 € | Similar |
| MCP6271T-E/SN | Microchip Technology | 11.751 | MCP6271T-E/SNCT-ND | 6,02000 € | Similar |
| MCP6L71T-E/SN | Microchip Technology | 5.674 | MCP6L71T-E/SNCT-ND | 5,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,80100 € | 18,01 € |
| 75 | 1,51027 € | 113,27 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

