
TLV4110CDR | |
|---|---|
DigiKey Part Number | 2156-TLV4110CDR-ND |
Manufacturer | |
Manufacturer Product Number | TLV4110CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA |
Packaging Bulk | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 0,68843 € | 254,72 € |
| Unit Price without VAT: | 0,68843 € |
|---|---|
| Unit Price with VAT: | 0,81923 € |

