Parametric Equivalent

TLV3491AID | |
|---|---|
DigiKey Part Number | 296-14052-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3491AID |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3491AID Models |
Category | Current - Input Bias (Max) 10pA @ 5.5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 1.2µA |
Packaging Tube | CMRR, PSRR (Typ) 74dB CMRR, 69.12dB PSRR |
Part Status Active | Propagation Delay (Max) 13.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 15mV @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3491AIDR | Texas Instruments | 49.907 | 296-TLV3491AIDRCT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,68976 € | 1.034,64 € |
| Unit Price without VAT: | 0,68976 € |
|---|---|
| Unit Price with VAT: | 0,82081 € |


