
TLV3491AIDR | |
|---|---|
DigiKey Part Number | 296-TLV3491AIDRTR-ND - Tape & Reel (TR) 296-TLV3491AIDRCT-ND - Cut Tape (CT) 296-TLV3491AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3491AIDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3491AIDR Models |
Category | Current - Input Bias (Max) 10pA @ 5.5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 1.2µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 74dB CMRR, 69.12dB PSRR |
Part Status Active | Propagation Delay (Max) 13.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 15mV @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,65280 € | 16,32 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54028 € | 135,07 € |
| 500 | 0,51838 € | 259,19 € |
| 1.000 | 0,50714 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48130 € | 1.203,25 € |
| 5.000 | 0,46982 € | 2.349,10 € |
| 7.500 | 0,46408 € | 3.480,60 € |
| 12.500 | 0,45771 € | 5.721,38 € |
| 17.500 | 0,45399 € | 7.944,82 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

