
TLV2782CD | |
|---|---|
DigiKey Part Number | 296-2445-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2782CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2782CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,90860 € | 858,87 € |
| Unit Price without VAT: | 1,90860 € |
|---|---|
| Unit Price with VAT: | 2,27123 € |

