MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2772MD | |
|---|---|
DigiKey Part Number | 296-7594-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772MD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772MD Models |
Category | Voltage - Input Offset 360 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2772IDR | Texas Instruments | 6.583 | 296-1902-1-ND | 3,41000 € | MFR Recommended |
| AD8602ARZ | Analog Devices Inc. | 0 | 505-AD8602ARZ-ND | 2,57000 € | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 29 | AD8602ARZ-REELCT-ND | 2,57000 € | Similar |
| AD8602ARZ-REEL7 | Analog Devices Inc. | 0 | AD8602ARZ-REEL7CT-ND | 2,57000 € | Similar |
| AD8602WARZ-R7 | Analog Devices Inc. | 1.535 | AD8602WARZ-R7CT-ND | 3,12000 € | Similar |






