
TLV2772IDR | |
|---|---|
DigiKey Part Number | 296-1902-2-ND - Tape & Reel (TR) 296-1902-1-ND - Cut Tape (CT) 296-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57700 € | 25,77 € |
| 25 | 2,36800 € | 59,20 € |
| 100 | 2,13820 € | 213,82 € |
| 250 | 2,02868 € | 507,17 € |
| 500 | 2,01594 € | 1.007,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85090 € | 4.627,25 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

