MFR Recommended

TLV2761ID | |
|---|---|
DigiKey Part Number | 296-10661-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2761ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2761ID Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA |
Packaging Tube | Current - Output / Channel 10.2 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2761IDBVR | Texas Instruments | 8.542 | 296-41700-1-ND | 1,23000 € | MFR Recommended |


