
TLV2635IN | |
|---|---|
DigiKey Part Number | 2156-TLV2635IN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2635IN |
Description | IC OPAMP GP 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 3.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 0.7 pA |
| Tube: | 559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,30882 € | 255,22 € |
| Unit Price without VAT: | 1,30882 € |
|---|---|
| Unit Price with VAT: | 1,55750 € |

