
TLV2452CP | |
|---|---|
DigiKey Part Number | 2156-TLV2452CP-ND |
Manufacturer | |
Manufacturer Product Number | TLV2452CP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.11V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA |
| Bulk: | 3650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | 0,71963 € | 255,47 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

