
TLV2422AMFKB | |
|---|---|
DigiKey Part Number | 2156-TLV2422AMFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLV2422AMFKB |
Description | IC OPAMP GP 2 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.02V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.3 MHz | Package / Case 20-CLCC |
Current - Input Bias 1 pA | Supplier Device Package 20-LCCC (8.89x8.89) |
| Bulk: | 1030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,57375 € | 252,59 € |
| Unit Price without VAT: | 31,57375 € |
|---|---|
| Unit Price with VAT: | 37,57276 € |

