
TLV2404AIPWR | |
|---|---|
DigiKey Part Number | 2156-TLV2404AIPWR-ND |
Manufacturer | |
Manufacturer Product Number | TLV2404AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 900nA (x4 Channels) |
Mfr | Current - Output / Channel 200 µA |
Packaging Bulk | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.0025V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 kHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 100 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 390 µV |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,16720 € | 255,73 € |
| Unit Price without VAT: | 2,16720 € |
|---|---|
| Unit Price with VAT: | 2,57897 € |

