MFR Recommended
Similar
Similar

TLV2401CD | |
|---|---|
DigiKey Part Number | 296-34418-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2401CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401CD Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2401IDR | Texas Instruments | 7.731 | 296-10532-1-ND | 1,82000 € | MFR Recommended |
| TLV271CS-13 | Diodes Incorporated | 2.075 | TLV271CS-13DICT-ND | 0,37000 € | Similar |
| TLV271IS-13 | Diodes Incorporated | 2.074 | 31-TLV271IS-13CT-ND | 0,39000 € | Similar |



