
TLV2334IPW | |
|---|---|
DigiKey Part Number | 2156-TLV2334IPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2334IPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 210µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.43V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.6 pA |
| Bulk: | 1630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

