
TLV2244CDR | |
|---|---|
DigiKey Part Number | 2156-TLV2244CDR-ND |
Manufacturer | |
Manufacturer Product Number | TLV2244CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 pA |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | 0,98587 € | 255,34 € |
| Unit Price without VAT: | 0,98587 € |
|---|---|
| Unit Price with VAT: | 1,17319 € |

