
TLE2024BMJ | |
|---|---|
DigiKey Part Number | 2156-TLE2024BMJ-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024BMJ |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024BMJ Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Slew Rate 0.7V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 2.8 MHz | Mounting Type Through Hole |
Current - Input Bias 40 nA | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Input Offset 500 µV | Supplier Device Package 14-CDIP |
| Bulk: | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,47857 € | 255,35 € |
| Unit Price without VAT: | 36,47857 € |
|---|---|
| Unit Price with VAT: | 43,40950 € |

