
TLE2022ACPE4 | |
|---|---|
DigiKey Part Number | 2156-TLE2022ACPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2022ACPE4 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022ACPE4 Models |
Category | Current - Supply 550µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Grade Automotive |
Slew Rate 0.65V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 2.8 MHz | Mounting Type Through Hole |
Current - Input Bias 33 nA | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input Offset 120 µV | Supplier Device Package 8-PDIP |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,89258 € | 256,91 € |
| Unit Price without VAT: | 3,89258 € |
|---|---|
| Unit Price with VAT: | 4,63217 € |

