
TLE2021MP | |
|---|---|
DigiKey Part Number | 2156-TLE2021MP-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021MP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 240µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Slew Rate 0.5V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 2 MHz | Mounting Type Through Hole |
Current - Input Bias 25 nA | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input Offset 150 µV | Supplier Device Package 8-PDIP |
| Bulk: | 1027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,50716 € | 255,73 € |
| Unit Price without VAT: | 2,50716 € |
|---|---|
| Unit Price with VAT: | 2,98352 € |

